
The HTC-50M is a 250V thermoplastic fuse with a current rating of 6.3A. It is designed for horizontal mounting and features a through hole termination. The fuse has a size of 5mm x 20mm and is packaged in bulk quantities of 10. The HTC-50M is suitable for use in a variety of applications, including circuit protection in industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Contact Material | Brass, Copper, Tin |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Depth | 13mm |
| Fuse Current | 6.3A |
| Fuse Size | 5mm x 20mm |
| Length | 33.1mm |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HTC |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
