Fuse Holder 6.3A 250V Through Hole Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HTC-60M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Fuse Size | 5mm x 20mm |
| Material | Brass, Tin |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTC |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HTC-60M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.