Electric Double Layer Capacitor (EDLC) with 1 Farad capacitance and 2.7V DC rated voltage. Features a cylindrical aluminum can package with radial leads, measuring 8.5 x 13.5mm with a 3.5mm lead spacing. Offers a low equivalent series resistance (ESR) of 0.2 Ohms and a leakage current of 10µA. Operates across a wide temperature range from -40°C to 85°C, with a rated lifespan of 1000 hours at 65°C.
Eaton HV0810-2R7105-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 10 |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton HV0810-2R7105-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.