3 Farad, 2.7 Volt radial aluminum cylindrical can supercapacitor. Features a capacitance tolerance of -10% to +30%, a low ESR of 0.08 Ohms, and a leakage current of 15 µA. Operating temperature range spans from -40°C to 85°C, with a rated lifespan of 1000 hours. Dimensions are 8.5mm diameter by 21mm length, with a 3.5mm lead spacing.
Eaton HV0820-2R7305-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Capacitance | 3000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton HV0820-2R7305-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.