High-performance electric double-layer capacitor (EDLC) with 10F capacitance and a 2.7V DC rating. Features a cylindrical aluminum can construction with radial leads, measuring 10.5mm in diameter and 31.5mm in length, with a 5mm lead spacing. Offers a wide operating temperature range from -40°C to 85°C, a low leakage current of 23µA, and a low equivalent series resistance (ESR) of 0.034 Ohms. Designed for 1000 hours of operation at rated conditions.
Eaton HV1030-2R7106-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Capacitance | 10000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton HV1030-2R7106-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.