Radial aluminum cylindrical can supercapacitor, 15 Farad capacitance, 2.7 Volt DC rated voltage. Features a low equivalent series resistance of 0.03 Ohms and a leakage current of 23 microamperes. Operating temperature range from -40°C to 85°C, with a lifespan of 1000 hours. Dimensions are 13.5mm diameter by 28.4mm length, with a 5mm radial lead spacing.
Eaton HV1325-2R7156-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 26 |
| Capacitance | 15000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton HV1325-2R7156-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.