Radial aluminum cylindrical can supercapacitor, 25 Farads, 2.7V DC rated voltage. Features a capacitance tolerance of -10% to 30%, with a low ESR of 0.027 Ohms. Operating temperature range spans from -40°C to 85°C, offering 1000 hours of operational life at 65°C. Dimensions are 16.5mm diameter by 28.4mm length, with a radial lead spacing of 7.5mm.
Eaton HV1625-2R7256-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Capacitance | 25000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton HV1625-2R7256-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.