
BUSSMANN BY EATON HVA2 FUSE, 2A, 1KV, NON TIME DELAY
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HVA-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 2A |
| Diameter | 0.41inch |
| Fuse Current | 2A |
| Fuse Size | 10.41 X 76.1mm |
| Lead Free | Contains Lead |
| Length | 2.996inch |
| Max Voltage Rating (AC) | 1kV |
| Mount | Holder |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HV |
| Size | 76.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.224oz |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Eaton HVA-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
