
The HVA-2/10 is a 1kV 200mA electrical fuse holder with a diameter of 0.41inch and a length of 2.996inch. It is packaged in bulk and available in quantities of 40. The fuse holder is designed for holder mount and has a weight of 0.24oz. It is RoHS compliant and not radiation hardened. The HVA-2/10 is suitable for use in a variety of applications, including those requiring high voltage and current ratings.
Sign in to ask questions about the Eaton HVA-2/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HVA-2/10 technical specifications.
| Current Rating | 200mA |
| Diameter | 0.41inch |
| Fuse Size | 10.41 X 76.1mm |
| Length | 2.996inch |
| Max Voltage Rating (AC) | 1kV |
| Mount | Holder |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HVA-2/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
