
The Eaton HVA-3/8 is a 375mA current rating fuse with a maximum voltage rating of 1kV AC. It has a clip termination and measures 10.41 X 76.1mm in size. The fuse is packaged in bulk quantities of 40. It is designed for use in electrical applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HVA-3/8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 375mA |
| Diameter | 0.41inch |
| Fuse Size | 10.41 X 76.1mm |
| Length | 2.996inch |
| Max Voltage Rating (AC) | 1kV |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HVA-3/8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
