Fuse Midget Non-Time Delay Acting 1.5A 5000V Holder Cartridge 20.57 X 126.9mm Carton CE
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Type | Midget |
| Voltage Rating | 5000V |
| Termination Style | Cartridge |
| Acting | Non-Time Delay |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |