The Eaton HVU-4 is a 4A current rating fuse with a maximum voltage rating of 5kV AC. It has a diameter of 0.81inch and a length of 4.996inch. The fuse is packaged in bulk quantities of 10 and is not RoHS compliant. It is a general-purpose fuse with a clip termination type.
Eaton HVU-4 technical specifications.
| Current Rating | 4A |
| Diameter | 0.81inch |
| Fuse Size | 20.57 X 126.9mm |
| Length | 4.996inch |
| Max Voltage Rating (AC) | 5kV |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 5kV |
| Weight | 3.264oz |
| RoHS | Not Compliant |
No datasheet is available for this part.