
The Eaton HVX-1/2 is a 10kV electrical fuse with a current rating of 500mA. It has a diameter of 0.41inch and a length of 10inch. The fuse is packaged in bulk quantities and features clip termination. The Eaton HVX-1/2 is designed for use in high-voltage applications, but it is not radiation hardened or RoHS compliant.
Eaton HVX-1/2 technical specifications.
| Current Rating | 500mA |
| Diameter | 0.41inch |
| Length | 10inch |
| Max Voltage Rating (AC) | 10kV |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 10kV |
| Weight | 0.016oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HVX-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
