
The Eaton HWA-AF is a 125V 5A surface mount PTC resettable fuse with a body material of diiallyl phthalate. It is available in bulk packaging with 10 units per package. The fuse is designed for panel mount applications and is not radiation hardened. It has a weight of 0.288oz and is part of the HWA series.
Eaton HWA-AF technical specifications.
| Body Material | DIALLYL PHTHALATE |
| Current Rating | 5A |
| Fuse Size | N/A |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HWA |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.288oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HWA-AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
