Circuit Breaker Air Circuit Breaker 3Pole 3200A 440VAC/690VAC
Eaton IZMX40B3-A32W technical specifications.
| Type | Air Circuit Breaker |
| Number of Poles | 3 |
| Voltage Rating | 440VAC|690VAC |
| Current Rating | 3200A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton IZMX40B3-A32W to view detailed technical specifications.
No datasheet is available for this part.