
Three-pole, 100A, 600V fuse block with solder lug termination for chassis mounting. Features a black thermoplastic body with UL94 V-0 flammability rating and copper contacts. This illuminated fuse block is UL and CSA approved, lead-free, and designed for general circuit protection applications.
Eaton J60100-3CR technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper |
| Current Rating | 100A |
| Depth | 159.51mm |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Thermoplastic |
| Mount | PCB, Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | J600 |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.55lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton J60100-3CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.