Sign in to ask questions about the Eaton JA1S-D3-AB-01-D-A-10-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JA1S-D3-AB-01-D-A-10-2 technical specifications.
| Current Rating | 10A |
| Mount | Screw |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | J |
| Time to Trip | 18s |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton JA1S-D3-AB-01-D-A-10-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
