Circuit Breaker Magnetic 1Pole 15A 250VAC
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 15A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |