Circuit Breaker; Hyd/Mag; Togl; Cur-Rtg 30A; Panel; 3 Pole; Vol-Rtg 250/65VAC/VDC
Eaton JA3S-D3-A-0030-02E technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 30A |
| Mount | Chassis |
| Number of Poles | 3 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
No datasheet is available for this part.