
The Eaton JCH-9R is a 200A electrical fuse holder with a maximum voltage rating of 2.4kV AC. It has a diameter of 3inch and a length of 10.88inch. The fuse holder is packaged in bulk and has a standard termination. It is approved for use in UR applications and has a weight of 7lb.
Sign in to ask questions about the Eaton JCH-9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JCH-9R technical specifications.
| Approvals | UR |
| Current Rating | 200A |
| Diameter | 3inch |
| Length | 10.88inch |
| Max Voltage Rating (AC) | 2.54kV |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCH |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 2.4kV |
| Weight | 7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCH-9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
