
Fuse Miniature 10A 8300V Holder Cartridge 40.6 X 327.2mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton JCI-10E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Diameter | 1.6inch |
| Length | 12.88inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCI |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 8.3kV |
| Weight | 1.65lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCI-10E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
