The Eaton JCI-5E is a general purpose fuse with a current rating of 5A and a voltage rating of 8.3kV AC. It has a diameter of 1.6inch and a length of 12.88inch. The fuse is packaged individually in bulk and is not RoHS compliant. It is designed for use in electrical applications and is part of the JCI series.
Eaton JCI-5E technical specifications.
| Current Rating | 5A |
| Diameter | 1.6inch |
| Length | 12.88inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCI |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 8.3kV |
| Weight | 2.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCI-5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.