Fuse Limiter 5A 8300V Holder Clip Melf 39.62 X 327.15mm
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Type | Limiter |
| Voltage Rating | 8300V |
| Termination Style | Clip |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |