The Eaton JCK-24R is a 450A electrical fuse holder with a maximum AC voltage rating of 2.4kV and a length of 10.8inch. It is packaged in bulk and has a weight of 13lb. The holder is designed for use with fuses in the JCK series and features a standard termination. The JCK-24R is suitable for use in a variety of applications due to its high current rating and robust design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton JCK-24R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 450A |
| Diameter | 3inch |
| Length | 10.8inch |
| Max Voltage Rating (AC) | 2.54kV |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCK |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 2.4kV |
| Weight | 13lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCK-24R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
