
The JCK-B Series fuse is a high-current electrical fuse with a maximum voltage rating of 2.4kV AC and a current rating of 390A. It is designed for bolt mount applications and is available in bulk packaging. The fuse is not RoHS compliant. It has a length of 10.8 inches and a weight of 7.5 pounds. The JCK-B Series fuse is approved for use in UR applications.
Eaton JCK-B-18R technical specifications.
| Approvals | UR |
| Current Rating | 390A |
| Length | 10.8inch |
| Max Voltage Rating (AC) | 2.54kV |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCK-B |
| Type | Electrical |
| Voltage Rating (AC) | 2.4kV |
| Weight | 7.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCK-B-18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.