The Eaton JCL-24R fuse is a general purpose fuse with a current rating of 450A and a maximum voltage rating of 5.08kV. It is packaged in bulk and has a standard termination. The fuse is not RoHS compliant. The weight of the fuse is 16.85lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton JCL-24R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 450A |
| Max Voltage Rating (AC) | 5.08kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCL |
| Termination | Standard |
| Voltage Rating (AC) | 5.08kV |
| Weight | 16.85lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCL-24R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.