
Eaton's JCL-9R fuse features a current rating of 200A and a maximum voltage rating of 5.08kV AC. It measures 400.3mm in length and 76.2mm in width. The fuse is packaged individually and is not RoHS compliant. It weighs 8 pounds and is part of the JCL series.
Sign in to ask questions about the Eaton JCL-9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JCL-9R technical specifications.
| Current Rating | 200A |
| Fuse Size | 400.3 X 76.2mm |
| Max Voltage Rating (AC) | 5.08kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCL |
| Termination | Standard |
| Voltage Rating (AC) | 5.08kV |
| Weight | 8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCL-9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
