
The Eaton JCL-A-2R is a 70A electrical fuse holder with a maximum voltage rating of 4.8kV AC. It has a length of 15.9inch and is packaged in bulk. The fuse holder is UR approved and has a standard termination. It is designed for use in general applications and has a weight of 8lb.
Sign in to ask questions about the Eaton JCL-A-2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JCL-A-2R technical specifications.
| Approvals | UR |
| Current Rating | 70A |
| Length | 15.9inch |
| Max Voltage Rating (AC) | 5.08kV |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCL-A |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 4.8kV |
| Weight | 8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCL-A-2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
