Fuse 450A 4800V Bolt Cartridge
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton JCL-B-24R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UR |
| Current Rating | 450A |
| Length | 19.25inch |
| Max Voltage Rating (AC) | 5.08kV |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCL-B |
| Type | Electrical |
| Voltage Rating (AC) | 4.8kV |
| Weight | 20.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCL-B-24R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.