
This 30A fuse is designed for holder mount applications and features a voltage rating of 14.4kV AC. It is supplied in bulk packaging, with one piece per unit. The fuse is part of the JCN series from Eaton, a leading manufacturer in the field of circuit protection.
Eaton JCN-30E technical specifications.
| Current Rating | 30A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCN |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 14.4kV |
| Weight | 11.55lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCN-30E to view detailed technical specifications.
No datasheet is available for this part.