Fuse Miniature 450A 5500V Holder Cartridge 76.2 X 454.15mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton JCU-450E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 450A |
| Length | 17.88mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCU |
| Termination | Standard |
| Voltage Rating (AC) | 5.5kV |
| Weight | 18lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCU-450E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.