Fuse Miniature 50A 5500V Holder Cartridge 76.2 X 454.15mm
Eaton JCU-50E technical specifications.
| Current Rating | 50A |
| Length | 12.88mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCU |
| Termination | Standard |
| Voltage Rating (AC) | 5.5kV |
| Weight | 9.7lb |
| RoHS | Not Compliant |
No datasheet is available for this part.