Sign in to ask questions about the Eaton JCU-600E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JCU-600E technical specifications.
| Current Rating | 600A |
| Length | 28.81inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCU |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 5.5kV |
| Weight | 43.05lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCU-600E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.