Sign in to ask questions about the Eaton JCX-350X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JCX-350X technical specifications.
| Current Rating | 350A |
| Length | 10.88inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCX |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 2.4kV |
| Weight | 13.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCX-350X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.