The JCY-250E is a 250A electrical fuse holder with a voltage rating of 5.5kV AC. It has a length of 11.19 inches and is designed for use with a standard termination. The fuse holder is packaged individually and has a weight of 9.3 pounds. It is used in the Eaton JCY series of fuses and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Eaton JCY-250E technical specifications.
| Current Rating | 250A |
| Length | 11.19inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCY |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 5.5kV |
| Weight | 9.3lb |
| RoHS | Not Compliant |