Sign in to ask questions about the Eaton JCY-350E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JCY-350E technical specifications.
| Current Rating | 350A |
| Length | 11.19inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JCY |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 5.5kV |
| Weight | 8.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCY-350E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.