Sign in to ask questions about the Eaton JDZ-20E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JDZ-20E technical specifications.
| Current Rating | 20A |
| Length | 15.88mm |
| RoHS Compliant | No |
| Series | JDZ |
| Termination | Standard |
| Voltage Rating (AC) | 8.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JDZ-20E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.