
The Limitron JJN 160V 125A Bolt-Style Fuse is a high-current electrical fuse with a maximum voltage rating of 300V AC and 160V DC. It has a diameter of 0.88inch and a length of 0.84inch, weighing 3.2oz. The fuse is available in bulk packaging and is approved for use in UL, CSA, and CE certified applications. It is not radiation hardened and is designed for use in general applications.
Sign in to ask questions about the Eaton JJN-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JJN-125 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 125A |
| Diameter | 0.88inch |
| Fuse Size | N/A |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 160V |
| Mount | Bolt, Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Limitron™ JJN |
| Size | 61.9mm |
| Type | Electrical |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 160V |
| Weight | 3.2oz |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJN-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
