Sign in to ask questions about the Eaton JJN-20L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JJN-20L technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 20A |
| Length | 0.875inch |
| Mount | Bolt |
| Packaging | Bulk |
| Series | Limitron™ JJN |
| Type | Electrical |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 160V |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JJN-20L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.