Sign in to ask questions about the Eaton JJN-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JJN-30 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 30A |
| Diameter | 0.41inch |
| Fuse Size | 0.88 X 0.41in |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 160V |
| Mount | Holder, Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Limitron™ JJN |
| Size | 22.3mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 160V |
| Weight | 0.32oz |
| Width | 0.41inch |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJN-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
