The Eaton JJN-400 fuse features a current rating of 400A and a maximum DC voltage rating of 160V. It has a diameter of 25.4mm and a length of 0.86inch, with a weight of 4oz. The fuse is mounted via a bolt and is available in bulk packaging. It meets various approvals including UL, CSA, and CE.
Sign in to ask questions about the Eaton JJN-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JJN-400 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 400A |
| Diameter | 25.4mm |
| Fuse Size | N/A |
| Length | 0.86inch |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 160V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Limitron™ JJN |
| Type | Electrical |
| Voltage Rating (AC) | 300V |
| Weight | 4oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJN-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
