Industrial & Electrical Fuses TRON F. ACTING FUSE
Eaton JJN-40BC technical specifications.
| Current Rating | 40A |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | JJN |
| Termination | Clip |
| Voltage Rating (AC) | 300V |
| Weight | 0.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JJN-40BC to view detailed technical specifications.
No datasheet is available for this part.