
The Eaton JJS-175 fuse is a 175A, 600V bolt-mounted fuse approved to UL, CSA, and CE standards. It has a diameter of 0.88 inch and a length of 1.66 inch, with a weight of 3.2 ounces. The fuse is packaged individually in bulk and is part of the Limitron JJS series. It is designed for use in electrical applications and is suitable for operating temperatures and environments that meet the specified standards.
Eaton JJS-175 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 175A |
| Diameter | 0.88inch |
| Fuse Size | 1.66in |
| Length | 1.66inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt, Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Limitron™ JJS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJS-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
