Eaton JJS-30V technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Radial |
| Current | 30A |
| Current Rating | 30A |
| Length | 1.885inch |
| Mount | Through Hole, Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | T-Tron® JJS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.016oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJS-30V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.