
Fuse Class T Very Fast Acting 35A 600V Holder Cartridge 20.57 X 39.62mm Carton CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton JJS-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current Rating | 35A |
| Diameter | 39.7mm |
| Fuse Size | 0.81 X 1.56in |
| Lead Free | Lead Free |
| Length | 39.62mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Packaging | Carton |
| Radiation Hardening | No |
| Series | Limitron™ JJS |
| Size | 39.62mm |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Width | 1.56inch |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJS-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
