Fuse Class T Very Fast Acting 35A 600V Holder Plug Melf 20.57 X 39.62mm CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 35A |
| Type | Class T |
| Voltage Rating | 600V |
| Termination Style | Plug |
| Acting | Very Fast |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |