
The Eaton JJS-400 is a 600V 400A bolt mount fuse approved to UL, CSA, and CE standards. It is available in bulk packaging and is compliant with RoHS regulations. The fuse measures 1.73 inches in length and 1 inch in width, with a weight of approximately 8 ounces. It is part of the Limitron JJS series and is used for electrical circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton JJS-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current Rating | 400A |
| Fuse Size | 1.73in |
| Length | 1.73inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Limitron™ JJS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 8.000001oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJS-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
