
Fuse Class T Very Fast Acting 450A 600V Bolt Tap Carton CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton JJS-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current Rating | 450A |
| Fuse Size | 1.78in |
| Length | 4inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Limitron™ JJS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 1lb |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJS-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
