Fuse Class T Very Fast Acting 60A 600V Holder Cartridge 20.57 X 39.62mm Carton CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 60A |
| Type | Class T |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Acting | Very Fast |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |