Fuse Class J Fast Acting 12A 600V Holder Cartridge 20.57 X 57.15mm CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 12A |
| Type | Class J |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |